0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A183JWAAK

DigiKey Part Number
490-GRM32E5C3A183JWAAKTR-ND - Tape & Reel (TR)
490-GRM32E5C3A183JWAAKCT-ND - Cut Tape (CT)
490-GRM32E5C3A183JWAAKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A183JWAAK
Description
CAP CER 0.018UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.112" (2.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32E5C3A183JX0AKMurata Electronics2.339490-GCM32E5C3A183JX0AKCT-ND1,10000 €Parametric Equivalent
GCM32E5C3A183JX0ALMurata Electronics950490-GCM32E5C3A183JX0ALCT-ND1,10000 €Parametric Equivalent
GRM32E5C3A183JWAALMurata Electronics731490-GRM32E5C3A183JWAALCT-ND1,09000 €Parametric Equivalent
C1210C183JDGACAUTOKEMET3.520399-C1210C183JDGACAUTOCT-ND2,05000 €Parametric Equivalent
C3225C0G3A183J250ACTDK1.473445-C3225C0G3A183J250ACCT-ND1,60000 €Parametric Equivalent
In-Stock: 3.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,70600 €7,06 €
500,55600 €27,80 €
1000,50970 €50,97 €
5000,43142 €215,71 €
1.0000,40723 €407,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36032 €1.441,28 €
8.0000,34720 €2.777,60 €
12.0000,34063 €4.087,56 €
20.0000,33335 €6.667,00 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €