
GRM32E5C3A103JWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A103JWA1KTR-ND - Tape & Reel (TR) 490-GRM32E5C3A103JWA1KCT-ND - Cut Tape (CT) 490-GRM32E5C3A103JWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A103JWA1K |
Description | CAP CER 10000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A103JWA1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,60000 € | 30,00 € |
| 100 | 0,55100 € | 55,10 € |
| 500 | 0,46804 € | 234,02 € |
| 1.000 | 0,44237 € | 442,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39231 € | 1.569,24 € |
| 8.000 | 0,37839 € | 3.027,12 € |
| 12.000 | 0,37142 € | 4.457,04 € |
| 20.000 | 0,36369 € | 7.273,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

