
GRM31CR72H473KW09L | |
|---|---|
DigiKey Part Number | 490-16312-2-ND - Tape & Reel (TR) 490-16312-1-ND - Cut Tape (CT) 490-16312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72H473KW09L |
Description | CAP CER 0.047UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72H473KW09L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300473KJT | Knowles Syfer | 14.498 | 1608-1051-1-ND | 0,86000 € | Direct |
| C1206C473KCRACTU | KEMET | 1.454 | 399-C1206C473KCRACTUCT-ND | 0,30000 € | Upgrade |
| C1206V473KCRACTU | KEMET | 1.861 | 399-C1206V473KCRACTUCT-ND | 0,92000 € | Upgrade |
| C3216X7T2J473K160AC | TDK | 18.485 | 445-7763-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,21070 € | 21,07 € |
| 500 | 0,17116 € | 85,58 € |
| 1.000 | 0,15892 € | 158,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14461 € | 289,22 € |
| 4.000 | 0,13657 € | 546,28 € |
| 6.000 | 0,13255 € | 795,30 € |
| 10.000 | 0,12808 € | 1.280,80 € |
| 14.000 | 0,12547 € | 1.756,58 € |
| 20.000 | 0,12296 € | 2.459,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

