
GRM31CR71A226ME15L | |
|---|---|
DigiKey Part Number | 490-6516-2-ND - Tape & Reel (TR) 490-6516-1-ND - Cut Tape (CT) 490-6516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71A226ME15L |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71A226ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26520 € | 13,26 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,19552 € | 97,76 € |
| 1.000 | 0,18201 € | 182,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16602 € | 332,04 € |
| 4.000 | 0,15714 € | 628,56 € |
| 6.000 | 0,15269 € | 916,14 € |
| 10.000 | 0,14775 € | 1.477,50 € |
| 14.000 | 0,14487 € | 2.028,18 € |
| 20.000 | 0,14210 € | 2.842,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

