
GRM31CD70G107MEA8L | |
|---|---|
DigiKey Part Number | 490-GRM31CD70G107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CD70G107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CD70G107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD70G107MEA8L |
Description | CAP CER 100UF 4V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,68880 € | 34,44 € |
| 100 | 0,63410 € | 63,41 € |
| 500 | 0,54156 € | 270,78 € |
| 1.000 | 0,51294 € | 512,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47540 € | 950,80 € |
| 4.000 | 0,45655 € | 1.826,20 € |
| 6.000 | 0,44711 € | 2.682,66 € |
| 10.000 | 0,43664 € | 4.366,40 € |
| 14.000 | 0,43052 € | 6.027,28 € |
| 20.000 | 0,42463 € | 8.492,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

