
GRM31CC72A475KE11L | |
|---|---|
DigiKey Part Number | 490-18620-2-ND - Tape & Reel (TR) 490-18620-1-ND - Cut Tape (CT) 490-18620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC72A475KE11L |
Description | CAP CER 4.7UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC72A475KE11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26640 € | 26,64 € |
| 500 | 0,21880 € | 109,40 € |
| 1.000 | 0,20410 € | 204,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18654 € | 373,08 € |
| 4.000 | 0,17687 € | 707,48 € |
| 6.000 | 0,17203 € | 1.032,18 € |
| 10.000 | 0,16667 € | 1.666,70 € |
| 14.000 | 0,16353 € | 2.289,42 € |
| 20.000 | 0,16051 € | 3.210,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

