
GRM31B7U2E822JW31L | |
|---|---|
DigiKey Part Number | 490-GRM31B7U2E822JW31LTR-ND - Tape & Reel (TR) 490-GRM31B7U2E822JW31LCT-ND - Cut Tape (CT) 490-GRM31B7U2E822JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B7U2E822JW31L |
Description | CAP CER 8200PF 250V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B7U2E822JW31L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07482 € | 37,41 € |
| 1.000 | 0,06833 € | 68,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05660 € | 169,80 € |
| 6.000 | 0,05289 € | 317,34 € |
| 9.000 | 0,05104 € | 459,36 € |
| 15.000 | 0,04898 € | 734,70 € |
| 21.000 | 0,04777 € | 1.003,17 € |
| 30.000 | 0,04662 € | 1.398,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

