
GRM31A7U3D680JW31D | |
|---|---|
DigiKey Part Number | 490-16833-2-ND - Tape & Reel (TR) 490-16833-1-ND - Cut Tape (CT) 490-16833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D680JW31D |
Description | CAP CER 68PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D680JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C680JGGACTU | KEMET | 5.721 | 399-15131-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,10180 € | 50,90 € |
| 1.000 | 0,09357 € | 93,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07567 € | 302,68 € |
| 8.000 | 0,07135 € | 570,80 € |
| 12.000 | 0,06918 € | 830,16 € |
| 20.000 | 0,06678 € | 1.335,60 € |
| 28.000 | 0,06538 € | 1.830,64 € |
| 40.000 | 0,06403 € | 2.561,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

