
GRM31A7U3A121JW31D | |
|---|---|
DigiKey Part Number | 490-8331-2-ND - Tape & Reel (TR) 490-8331-1-ND - Cut Tape (CT) 490-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A121JW31D |
Description | CAP CER 120PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A121JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,09430 € | 47,15 € |
| 1.000 | 0,08653 € | 86,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07275 € | 291,00 € |
| 8.000 | 0,06855 € | 548,40 € |
| 12.000 | 0,06644 € | 797,28 € |
| 20.000 | 0,06411 € | 1.282,20 € |
| 28.000 | 0,06275 € | 1.757,00 € |
| 40.000 | 0,06144 € | 2.457,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

