


GRM31A5C3A391JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A391JWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A391JWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C3A391JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A391JWA1D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A391JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09130 € | 9,13 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06479 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05383 € | 215,32 € |
| 8.000 | 0,05045 € | 403,60 € |
| 12.000 | 0,04876 € | 585,12 € |
| 20.000 | 0,04688 € | 937,60 € |
| 28.000 | 0,04579 € | 1.282,12 € |
| 40.000 | 0,04473 € | 1.789,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

