


GRM31A5C3A331JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A331JWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A331JWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C3A331JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A331JWA1D |
Description | CAP CER 330PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A331JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,06107 € | 61,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05326 € | 213,04 € |
| 8.000 | 0,04912 € | 392,96 € |
| 12.000 | 0,04800 € | 576,00 € |
| 20.000 | 0,04637 € | 927,40 € |
| 28.000 | 0,04528 € | 1.267,84 € |
| 40.000 | 0,04423 € | 1.769,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

