
GRM3195C2A183JA01D | |
|---|---|
DigiKey Part Number | 490-17856-2-ND - Tape & Reel (TR) 490-17856-1-ND - Cut Tape (CT) 490-17856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A183JA01D |
Description | CAP CER 0.018UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A183JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12890 € | 64,45 € |
| 1.000 | 0,11900 € | 119,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10119 € | 404,76 € |
| 8.000 | 0,09583 € | 766,64 € |
| 12.000 | 0,09315 € | 1.117,80 € |
| 20.000 | 0,09018 € | 1.803,60 € |
| 28.000 | 0,08844 € | 2.476,32 € |
| 40.000 | 0,08677 € | 3.470,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

