Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM31MR72A273KA01L | |
|---|---|
DigiKey Part Number | 490-1768-2-ND - Tape & Reel (TR) 490-1768-1-ND - Cut Tape (CT) 490-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A273KA01L |
Description | CAP CER 0.027UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A273KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C273K1RACTU | KEMET | 832 | 399-15568-1-ND | 0,31000 € | Direct |
| KGM31BR72A273KT | KYOCERA AVX | 18.539 | 478-KGM31BR72A273KTCT-ND | 0,15000 € | Direct |
| C1206C273J1RACTU | KEMET | 0 | 399-C1206C273J1RACTUTR-ND | 0,10569 € | Upgrade |
| C1206C273JARACTU | KEMET | 0 | 399-C1206C273JARACTUTR-ND | 0,20228 € | Upgrade |
| C1206C273K2RACTU | KEMET | 0 | 399-C1206C273K2RACTUTR-ND | 0,08954 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04823 € | 144,69 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |




