GRM21BR71H473JA01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,14519 €
Datasheet

Direct


YAGEO
In Stock: 26.127
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 34.726
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 17.520
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14133 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.431
Unit Price: 0,42000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07025 €
Datasheet

Direct


Vishay Vitramon
In Stock: 38
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06912 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07025 €
Datasheet

Direct


Vishay Vitramon
In Stock: 23.808
Unit Price: 0,25000 €
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H473JA01L

DigiKey Part Number
490-12562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71H473JA01L
Description
CAP CER 0.047UF 50V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H473JA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473J5RALTUKEMET0399-C0805C473J5RALTUTR-ND0,14519 €Direct
CC0805JRX7R9BB473YAGEO26.127311-3553-1-ND0,12000 €Direct
KGM21NR71H473JMKYOCERA AVX34.726478-KGM21NR71H473JMCT-ND0,22000 €Direct
KGM21NR71H473JTKYOCERA AVX17.520478-KGM21NR71H473JTCT-ND0,17000 €Direct
LD055C473JAB2AKYOCERA AVX0LD055C473JAB2A-ND0,14133 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable