Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR70J106KE76K | |
|---|---|
DigiKey Part Number | 490-6476-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR70J106KE76K |
Description | CAP CER 10UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR70J106KE76K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR70J106KA73L | Murata Electronics | 320.294 | 490-GRM21BR70J106KA73LCT-ND | 0,09000 € | Upgrade |
| GRM21BR71A106KA73K | Murata Electronics | 187.744 | 490-14381-1-ND | 0,09000 € | Upgrade |
| GRM21BR71A106KA73L | Murata Electronics | 370.281 | 490-10516-1-ND | 0,09000 € | Upgrade |
| C0805C106K9RACTU | KEMET | 36.628 | 399-C0805C106K9RACTUCT-ND | 0,57000 € | Direct |
| C2012X7R0J106K125AB | TDK | 154.604 | 445-C2012X7R0J106K125ABCT-ND | 0,31000 € | Direct |









