4.7 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81H475ME11L

DigiKey Part Number
490-GRM21BC81H475ME11LTR-ND - Tape & Reel (TR)
490-GRM21BC81H475ME11LCT-ND - Cut Tape (CT)
490-GRM21BC81H475ME11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81H475ME11L
Description
CAP CER 4.7UF 50V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81H475ME11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H475M125ACTDK638445-7600-1-ND0,52000 €Direct
In-Stock: 1.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13200 €1,32 €
500,09520 €4,76 €
1000,08400 €8,40 €
5000,06508 €32,54 €
1.0000,05926 €59,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04827 €144,81 €
6.0000,04497 €269,82 €
9.0000,04332 €389,88 €
15.0000,04149 €622,35 €
21.0000,04042 €848,82 €
30.0000,03940 €1.182,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €