GRM21B7U2A102JZ01L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 8.831
Unit Price: 0,21000 €
Datasheet
1000 pF ±5% 100V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B7U2A102JZ01L

DigiKey Part Number
GRM21B7U2A102JZ01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21B7U2A102JZ01L
Description
CAP CER 1000PF 100V U2J 0805
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B7U2A102JZ01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21A7U2E102JW31DMurata Electronics8.831490-6456-1-ND0,21000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes