
GRM21B7U1A683JA01L | |
|---|---|
DigiKey Part Number | GRM21B7U1A683JA01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B7U1A683JA01L |
Description | CAP CER 0.068UF 10V U2J 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B7U1A683JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05446 € | 163,38 € |
| Unit Price without VAT: | 0,05446 € |
|---|---|
| Unit Price with VAT: | 0,06590 € |

