
GRM21AR72D102KW01D | |
|---|---|
DigiKey Part Number | 490-16821-2-ND - Tape & Reel (TR) 490-16821-1-ND - Cut Tape (CT) 490-16821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72D102KW01D |
Description | CAP CER 1000PF 200V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72D102KW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72D102KT | KYOCERA AVX | 38.447 | 478-KGM21NR72D102KTCT-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,06822 € | 34,11 € |
| 1.000 | 0,06220 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05162 € | 206,48 € |
| 8.000 | 0,04835 € | 386,80 € |
| 12.000 | 0,04672 € | 560,64 € |
| 20.000 | 0,04490 € | 898,00 € |
| 28.000 | 0,04384 € | 1.227,52 € |
| 40.000 | 0,04283 € | 1.713,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

