47 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2J470JWA1D

DigiKey Part Number
490-GRM21A5C2J470JWA1DTR-ND - Tape & Reel (TR)
490-GRM21A5C2J470JWA1DCT-ND - Cut Tape (CT)
490-GRM21A5C2J470JWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2J470JWA1D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2J470JWA1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10900 €1,09 €
500,07760 €3,88 €
1000,06810 €6,81 €
5000,05216 €26,08 €
1.0000,04726 €47,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03879 €155,16 €
8.0000,03615 €289,20 €
12.0000,03483 €417,96 €
20.0000,03336 €667,20 €
28.0000,03251 €910,28 €
40.0000,03168 €1.267,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €