4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R6YA475MA73J

DigiKey Part Number
490-GRM219R6YA475MA73JTR-ND - Tape & Reel (TR)
490-GRM219R6YA475MA73JCT-ND - Cut Tape (CT)
490-GRM219R6YA475MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R6YA475MA73J
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R6YA475MA73J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08700 €0,87 €
500,06120 €3,06 €
1000,05350 €5,35 €
5000,04046 €20,23 €
1.0000,03646 €36,46 €
2.5000,03223 €80,58 €
5.0000,02969 €148,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02382 €238,20 €
20.0000,02229 €445,80 €
30.0000,02152 €645,60 €
50.0000,02067 €1.033,50 €
70.0000,02018 €1.412,60 €
100.0000,01970 €1.970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €