Upgrade
Similar
Direct
Direct
Direct
Direct

GRM219F51H104ZA01D | |
|---|---|
DigiKey Part Number | 490-1723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219F51H104ZA01D |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219F51H104ZA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR71H104KA37K | Murata Electronics | 1.427.765 | 490-8049-1-ND | 0,30000 € | Upgrade |
| GRM155R61H104KE14D | Murata Electronics | 1.664.585 | 490-10697-1-ND | 0,08000 € | Similar |
| C0805C104Z5VACTU | KEMET | 164.802 | 399-C0805C104Z5VACTUCT-ND | 0,08000 € | Direct |
| CC0805ZRY5V9BB104 | YAGEO | 233.200 | 311-1361-1-ND | 0,08000 € | Direct |
| CL21F104ZBANNNC | Samsung Electro-Mechanics | 432.496 | 1276-1114-1-ND | 0,08000 € | Direct |






