Similar

GRM219D71A475ME15D | |
|---|---|
DigiKey Part Number | GRM219D71A475ME15D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219D71A475ME15D |
Description | CAP CER 4.7UF 10V X7T 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219D71A475ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1A475M125AC | TDK | 46.998 | 445-1605-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04392 € | 175,68 € |
| Unit Price without VAT: | 0,04392 € |
|---|---|
| Unit Price with VAT: | 0,05314 € |


