Upgrade
Upgrade

GRM219C81A475KE34J | |
|---|---|
DigiKey Part Number | GRM219C81A475KE34J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C81A475KE34J |
Description | CAP CER 4.7UF 10V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81A475KE34J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C475K085AC | TDK | 1.350 | 445-14489-1-ND | 0,34000 € | Upgrade |
| CL21X475KAQNNNE | Samsung Electro-Mechanics | 210.315 | 1276-3033-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04815 € | 481,50 € |
| Unit Price without VAT: | 0,04815 € |
|---|---|
| Unit Price with VAT: | 0,05826 € |



