0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A393GE01J

DigiKey Part Number
490-GRM2195C2A393GE01JTR-ND - Tape & Reel (TR)
490-GRM2195C2A393GE01JCT-ND - Cut Tape (CT)
490-GRM2195C2A393GE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C2A393GE01J
Description
CAP CER 0.039UF 100V C0GNP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C2A393GE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2195C2A393GE01DMurata Electronics4.347490-GRM2195C2A393GE01DCT-ND0,37000 €Parametric Equivalent
In-Stock: 6.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22700 €2,27 €
500,16860 €8,43 €
1000,15060 €15,06 €
5000,12028 €60,14 €
1.0000,11092 €110,92 €
2.5000,10104 €252,60 €
5.0000,09509 €475,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08762 €876,20 €
20.0000,08371 €1.674,20 €
30.0000,08174 €2.452,20 €
50.0000,07957 €3.978,50 €
70.0000,07830 €5.481,00 €
100.0000,07707 €7.707,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €