
GRM2195C1H153JA01D | |
|---|---|
DigiKey Part Number | 490-1643-2-ND - Tape & Reel (TR) 490-1643-1-ND - Cut Tape (CT) 490-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H153JA01D |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H153JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H153J085AA | TDK | 21.323 | 445-7521-1-ND | 0,22000 € | Direct |
| C2012NP01H153J085AA | TDK | 69 | 445-14341-1-ND | 0,37000 € | Direct |
| C0805C153F5GACTU | KEMET | 6.786 | 399-C0805C153F5GACTUCT-ND | 2,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11410 € | 11,41 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,08230 € | 82,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04705 € | 188,20 € |
| 8.000 | 0,04400 € | 352,00 € |
| 12.000 | 0,04247 € | 509,64 € |
| 20.000 | 0,04077 € | 815,40 € |
| 28.000 | 0,03978 € | 1.113,84 € |
| 40.000 | 0,03883 € | 1.553,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

