Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM216R71H122KA01D | |
|---|---|
DigiKey Part Number | 490-12607-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM216R71H122KA01D |
Description | CAP CER 1200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R71H122KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C122KAT2A | KYOCERA AVX | 15.828 | 478-1372-1-ND | 0,11000 € | Direct |
| C0805C122K5RALTU | KEMET | 0 | 399-C0805C122K5RALTUTR-ND | 0,05590 € | Direct |
| CL21B122KBANNNC | Samsung Electro-Mechanics | 1.727 | 1276-2453-1-ND | 0,12000 € | Direct |
| VJ0805Y122KXAAC | Vishay Vitramon | 5.550 | 720-2032-1-ND | 0,19000 € | Direct |
| VJ0805Y122KXAAP | Vishay Vitramon | 0 | VJ0805Y122KXAAP-ND | 0,03484 € | Direct |





