Similar
Similar

GRM2166R1H7R0DZ01D | |
|---|---|
DigiKey Part Number | GRM2166R1H7R0DZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2166R1H7R0DZ01D |
Description | CAP CER 7PF 50V R2H 0805 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor R2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2166R1H7R0DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C709D5GACTU | KEMET | 0 | 399-C0805C709D5GACTUTR-ND | 0,03909 € | Similar |
| CC0805DRNPO9BN7R0 | YAGEO | 19.124 | 311-1096-1-ND | 0,09000 € | Similar |



