Similar
Similar
Similar
Similar
Similar

GRM2166R1H161JZ01D | |
|---|---|
DigiKey Part Number | GRM2166R1H161JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2166R1H161JZ01D |
Description | CAP CER 160PF 50V R2H 0805 |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor R2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2166R1H161JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C161F1GACTU | KEMET | 0 | 399-C0805C161F1GACTUTR-ND | 0,33953 € | Similar |
| C0805C161F5GACTU | KEMET | 0 | 399-C0805C161F5GACTUTR-ND | 0,29853 € | Similar |
| C0805C161J1GACTU | KEMET | 12.980 | 399-C0805C161J1GACTUCT-ND | 0,26000 € | Similar |
| C0805C161J2GACTU | KEMET | 0 | 399-C0805C161J2GACTUTR-ND | 0,05524 € | Similar |
| C0805C161J5GACTU | KEMET | 33.854 | 399-C0805C161J5GACTUCT-ND | 0,24000 € | Similar |


