Similar
Similar
Similar
Similar
Similar
Similar

GRM2166P1H100JZ01D | |
|---|---|
DigiKey Part Number | GRM2166P1H100JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2166P1H100JZ01D |
Description | CAP CER 10PF 50V P2H 0805 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor P2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2166P1H100JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C100F5GACTU | KEMET | 2.785 | 399-C0805C100F5GAC7800CT-ND | 0,70000 € | Similar |
| C0805C100J1GACTU | KEMET | 34.889 | 399-C0805C100J1GAC7800CT-ND | 0,14000 € | Similar |
| C0805C100J2GACTU | KEMET | 6.947 | 399-14541-1-ND | 0,25000 € | Similar |
| C0805C100J5GACTU | KEMET | 203.179 | 399-C0805C100J5GAC7800CT-ND | 0,08000 € | Similar |
| CC0805JRNPO9BN100 | YAGEO | 86.672 | 311-1099-1-ND | 0,08000 € | Similar |




