
GRM188Z71C225KE43D | |
|---|---|
DigiKey Part Number | 490-GRM188Z71C225KE43DTR-ND - Tape & Reel (TR) 490-GRM188Z71C225KE43DCT-ND - Cut Tape (CT) 490-GRM188Z71C225KE43DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71C225KE43D |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71C225KE43D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05040 € | 5,04 € |
| 500 | 0,03802 € | 19,01 € |
| 1.000 | 0,03422 € | 34,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02771 € | 110,84 € |
| 8.000 | 0,02566 € | 205,28 € |
| 12.000 | 0,02463 € | 295,56 € |
| 20.000 | 0,02349 € | 469,80 € |
| 28.000 | 0,02283 € | 639,24 € |
| 40.000 | 0,02219 € | 887,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

