Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71C224KA01J | |
|---|---|
DigiKey Part Number | 490-11513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C224KA01J |
Description | CAP CER 0.22UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C224KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R71E224KA88D | Murata Electronics | 410.690 | 490-3290-1-ND | 0,08000 € | Upgrade |
| GRM188R71E224KA88J | Murata Electronics | 21.672 | 490-11522-1-ND | 0,08000 € | Upgrade |
| C0603C224K4RACTU | KEMET | 24.664 | 399-C0603C224K4RACTUCT-ND | 0,33000 € | Direct |
| C1608X7R1C224K080AC | TDK | 42.143 | 445-1318-1-ND | 0,09000 € | Direct |
| EMK107B7224KA-T | Taiyo Yuden | 45.685 | 587-1249-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02724 € | 272,40 € |
| Unit Price without VAT: | 0,02724 € |
|---|---|
| Unit Price with VAT: | 0,03296 € |








