0.82 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A824KA61D

DigiKey Part Number
490-11499-2-ND - Tape & Reel (TR)
490-11499-1-ND - Cut Tape (CT)
490-11499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A824KA61D
Description
CAP CER 0.82UF 10V X5R 0603
Customer Reference
Detailed Description
0.82 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A824KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11000 €1,10 €
500,07900 €3,95 €
1000,06940 €6,94 €
5000,05326 €26,63 €
1.0000,04828 €48,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03966 €158,64 €
8.0000,03698 €295,84 €
12.0000,03563 €427,56 €
20.0000,03414 €682,80 €
28.0000,03327 €931,56 €
40.0000,03243 €1.297,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €