22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J226ME15D

DigiKey Part Number
490-GRM188R60J226ME15DTR-ND - Tape & Reel (TR)
490-GRM188R60J226ME15DCT-ND - Cut Tape (CT)
490-GRM188R60J226ME15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J226ME15D
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J226ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R0J226M080ACTDK390.901445-8028-1-ND0,25000 €Direct
CC0603MRX5R5BB226YAGEO85.522311-1815-1-ND0,24000 €Direct
In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08600 €0,86 €
500,06060 €3,03 €
1000,05290 €5,29 €
5000,04008 €20,04 €
1.0000,03611 €36,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02922 €116,88 €
8.0000,02708 €216,64 €
12.0000,02601 €312,12 €
20.0000,02482 €496,40 €
28.0000,02413 €675,64 €
40.0000,02347 €938,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €