
GRM1885C2E470FW07J | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E470FW07JTR-ND - Tape & Reel (TR) 490-GRM1885C2E470FW07JCT-ND - Cut Tape (CT) 490-GRM1885C2E470FW07JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E470FW07J |
Description | CAP CER 47PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E470FW07J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08764 € | 43,82 € |
| 1.000 | 0,08028 € | 80,28 € |
| 2.500 | 0,07252 € | 181,30 € |
| 5.000 | 0,06784 € | 339,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06216 € | 621,60 € |
| 20.000 | 0,05909 € | 1.181,80 € |
| 30.000 | 0,05754 € | 1.726,20 € |
| 50.000 | 0,05584 € | 2.792,00 € |
| 70.000 | 0,05484 € | 3.838,80 € |
| 100.000 | 0,05388 € | 5.388,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

