
GRM1885C2A390JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C2A390JA01JTR-ND - Tape & Reel (TR) 490-GRM1885C2A390JA01JCT-ND - Cut Tape (CT) 490-GRM1885C2A390JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A390JA01J |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A390JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A390JA16D | Murata Electronics | 66.001 | 490-8010-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1885C2A390JA16J | Murata Electronics | 0 | GCM1885C2A390JA16J-ND | 0,00781 € | Parametric Equivalent |
| GRM1885C2A390JA01D | Murata Electronics | 12.131 | 490-1341-1-ND | 0,10000 € | Parametric Equivalent |
| 0603N390J101CT | Walsin Technology Corporation | 14.371 | 1292-1523-1-ND | 0,08000 € | Parametric Equivalent |
| AC0603JRNPO0BN390 | YAGEO | 7.140 | 13-AC0603JRNPO0BN390CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02398 € | 11,99 € |
| 1.000 | 0,02136 € | 21,36 € |
| 2.500 | 0,01860 € | 46,50 € |
| 5.000 | 0,01695 € | 84,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01514 € | 151,40 € |
| 20.000 | 0,01405 € | 281,00 € |
| 30.000 | 0,01350 € | 405,00 € |
| 50.000 | 0,01290 € | 645,00 € |
| 70.000 | 0,01255 € | 878,50 € |
| 100.000 | 0,01221 € | 1.221,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

