510 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H511GA01D

DigiKey Part Number
490-GRM1885C1H511GA01DTR-ND - Tape & Reel (TR)
490-GRM1885C1H511GA01DCT-ND - Cut Tape (CT)
490-GRM1885C1H511GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H511GA01D
Description
CAP CER 510PF 50V C0G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H511GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09600 €0,96 €
500,06860 €3,43 €
1000,06000 €6,00 €
5000,04568 €22,84 €
1.0000,04126 €41,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03366 €134,64 €
8.0000,03127 €250,16 €
12.0000,03008 €360,96 €
20.0000,02876 €575,20 €
28.0000,02798 €783,44 €
40.0000,02724 €1.089,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €