Parametric Equivalent
Parametric Equivalent

GRM1885C1H3R5CA01D | |
|---|---|
DigiKey Part Number | GRM1885C1H3R5CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R5CA01D |
Description | CAP CER 3.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R5CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C359C5GAC | KEMET | 0 | 399-CBR06C359C5GACTR-ND | 0,02333 € | Parametric Equivalent |
| CC0603CRNPO9BN3R5 | YAGEO | 8.969 | 311-3856-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01659 € | 132,72 € |
| Unit Price without VAT: | 0,01659 € |
|---|---|
| Unit Price with VAT: | 0,02007 € |



