Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H152FA01D | |
|---|---|
DigiKey Part Number | 490-11446-1-ND - Cut Tape (CT) 490-11446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H152FA01D |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H152FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H152FA16D | Murata Electronics | 56.807 | 490-18206-1-ND | 0,14000 € | Parametric Equivalent |
| GCM1885C1H152FA16J | Murata Electronics | 0 | 490-GCM1885C1H152FA16JTR-ND | 0,02353 € | Parametric Equivalent |
| C0603C152F5GAC3121 | KEMET | 0 | 399-C0603C152F5GAC3121TR-ND | 0,47721 € | Parametric Equivalent |
| C0603C152F5GACAUTO | KEMET | 2.900 | 399-C0603C152F5GACAUTOCT-ND | 1,45000 € | Parametric Equivalent |
| C0603C152F5GACTU | KEMET | 15.292 | 399-C0603C152F5GACTUCT-ND | 1,44000 € | Parametric Equivalent |




