
GRM158C80E226ME15D | |
|---|---|
DigiKey Part Number | 490-GRM158C80E226ME15DTR-ND - Tape & Reel (TR) 490-GRM158C80E226ME15DCT-ND - Cut Tape (CT) 490-GRM158C80E226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158C80E226ME15D |
Description | CAP CER 22F 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,10542 € | 52,71 € |
| 1.000 | 0,09694 € | 96,94 € |
| 2.500 | 0,08798 € | 219,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07721 € | 617,68 € |
| 16.000 | 0,07344 € | 1.175,04 € |
| 24.000 | 0,07154 € | 1.716,96 € |
| 40.000 | 0,06945 € | 2.778,00 € |
| 56.000 | 0,06822 € | 3.820,32 € |
| 80.000 | 0,06704 € | 5.363,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

