0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A563KA01D

DigiKey Part Number
490-6324-2-ND - Tape & Reel (TR)
490-6324-1-ND - Cut Tape (CT)
490-6324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A563KA01D
Description
CAP CER 0.056UF 10V X7R 0402
Customer Reference
Detailed Description
0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A563KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.378
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
500,02840 €1,42 €
1000,02440 €2,44 €
5000,01774 €8,87 €
1.0000,01570 €15,70 €
2.5000,01354 €33,85 €
5.0000,01225 €61,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01086 €108,60 €
20.0000,01001 €200,20 €
30.0000,00959 €287,70 €
50.0000,00912 €456,00 €
70.0000,00884 €618,80 €
100.0000,00858 €858,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €