0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H473KE19D

DigiKey Part Number
490-12705-2-ND - Tape & Reel (TR)
490-12705-1-ND - Cut Tape (CT)
490-12705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H473KE19D
Description
CAP CER 0.047UF 50V X5R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H473KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X5R1H473K050BBTDK8.731445-12209-1-ND0,08000 €Direct
293D105X0016A2TE3Vishay Sprague5.292718-1111-1-ND0,31000 €Similar
In-Stock: 29.620
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03340 €1,67 €
1000,02880 €2,88 €
5000,02114 €10,57 €
1.0000,01878 €18,78 €
2.5000,01630 €40,75 €
5.0000,01480 €74,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01319 €131,90 €
20.0000,01220 €244,00 €
30.0000,01171 €351,30 €
50.0000,01117 €558,50 €
70.0000,01085 €759,50 €
100.0000,01055 €1.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €