
GRM155R61C104MA88D | |
|---|---|
DigiKey Part Number | 490-GRM155R61C104MA88DTR-ND - Tape & Reel (TR) 490-GRM155R61C104MA88DCT-ND - Cut Tape (CT) 490-GRM155R61C104MA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C104MA88D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C104MA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01260 € | 1,26 € |
| 500 | 0,00882 € | 4,41 € |
| 1.000 | 0,00769 € | 7,69 € |
| 2.500 | 0,00650 € | 16,25 € |
| 5.000 | 0,00579 € | 28,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00505 € | 50,50 € |
| 20.000 | 0,00458 € | 91,60 € |
| 30.000 | 0,00435 € | 130,50 € |
| 50.000 | 0,00409 € | 204,50 € |
| 70.000 | 0,00393 € | 275,10 € |
| 100.000 | 0,00379 € | 379,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

