
GRM155R61A824KE15D | |
|---|---|
DigiKey Part Number | 490-6307-2-ND - Tape & Reel (TR) 490-6307-1-ND - Cut Tape (CT) 490-6307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A824KE15D |
Description | CAP CER 0.82UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A824KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R6BB824 | YAGEO | 7.199 | 311-3789-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04036 € | 20,18 € |
| 1.000 | 0,03636 € | 36,36 € |
| 2.500 | 0,03215 € | 80,38 € |
| 5.000 | 0,02962 € | 148,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02675 € | 267,50 € |
| 20.000 | 0,02509 € | 501,80 € |
| 30.000 | 0,02426 € | 727,80 € |
| 50.000 | 0,02334 € | 1.167,00 € |
| 70.000 | 0,02280 € | 1.596,00 € |
| 100.000 | 0,02228 € | 2.228,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

