Direct

GRM155R61A225ME95D | |
|---|---|
DigiKey Part Number | 490-10452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61A225ME95D |
Description | CAP CER 2.2UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A225ME95D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A225ME01D | Murata Electronics | 0 | 490-GRM155R61A225ME01DCT-ND | 0,08000 € | Direct |


