
GRM155D70J475ME15J | |
|---|---|
DigiKey Part Number | 490-GRM155D70J475ME15JTR-ND - Tape & Reel (TR) 490-GRM155D70J475ME15JCT-ND - Cut Tape (CT) 490-GRM155D70J475ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D70J475ME15J |
Description | CAP CER 4.7UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D70J475ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06380 € | 6,38 € |
| 500 | 0,04870 € | 24,35 € |
| 1.000 | 0,04405 € | 44,05 € |
| 2.500 | 0,03916 € | 97,90 € |
| 5.000 | 0,03621 € | 181,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02928 € | 1.171,20 € |
| 80.000 | 0,02797 € | 2.237,60 € |
| 120.000 | 0,02731 € | 3.277,20 € |
| 200.000 | 0,02658 € | 5.316,00 € |
| 280.000 | 0,02616 € | 7.324,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

