Similar

GRM155C80J105ME02J | |
|---|---|
DigiKey Part Number | GRM155C80J105ME02J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C80J105ME02J |
Description | CAP CER 1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J105ME02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C80J105ME05J | Murata Electronics | 0 | 490-GRM033C80J105ME05JCT-ND | 0,14000 € | Similar |


