
GRM155C71A105KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155C71A105KE11JTR-ND - Tape & Reel (TR) 490-GRM155C71A105KE11JCT-ND - Cut Tape (CT) 490-GRM155C71A105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71A105KE11J |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71A105KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02004 € | 10,02 € |
| 1.000 | 0,01777 € | 17,77 € |
| 2.500 | 0,01539 € | 38,48 € |
| 5.000 | 0,01397 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01072 € | 428,80 € |
| 80.000 | 0,01008 € | 806,40 € |
| 120.000 | 0,00976 € | 1.171,20 € |
| 200.000 | 0,00941 € | 1.882,00 € |
| 280.000 | 0,00920 € | 2.576,00 € |
| 400.000 | 0,00901 € | 3.604,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

