4700 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A472JA01D

DigiKey Part Number
490-11979-2-ND - Tape & Reel (TR)
490-11979-1-ND - Cut Tape (CT)
490-11979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A472JA01D
Description
CAP CER 4700PF 10V U2J 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A472JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03240 €1,62 €
1000,02800 €2,80 €
5000,02048 €10,24 €
1.0000,01818 €18,18 €
2.5000,01576 €39,40 €
5.0000,01430 €71,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01273 €127,30 €
20.0000,01177 €235,40 €
30.0000,01130 €339,00 €
50.0000,01077 €538,50 €
70.0000,01046 €732,20 €
100.0000,01016 €1.016,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €