
GRM1557U1A362JA01D | |
|---|---|
DigiKey Part Number | 490-8244-2-ND - Tape & Reel (TR) 490-8244-1-ND - Cut Tape (CT) 490-8244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A362JA01D |
Description | CAP CER 3600PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A362JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03020 € | 3,02 € |
| 500 | 0,02218 € | 11,09 € |
| 1.000 | 0,01973 € | 19,73 € |
| 2.500 | 0,01714 € | 42,85 € |
| 5.000 | 0,01558 € | 77,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01390 € | 139,00 € |
| 20.000 | 0,01287 € | 257,40 € |
| 30.000 | 0,01236 € | 370,80 € |
| 50.000 | 0,01180 € | 590,00 € |
| 70.000 | 0,01147 € | 802,90 € |
| 100.000 | 0,01115 € | 1.115,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

